
This 14-position rectangular connector features a 2mm pitch and operates within a temperature range of -25°C to 85°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51217-1405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51217-1405 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51217 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51217-1405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.