Molex 51217-1505 technical specifications.
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51217 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51217-1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.