
Conn Housing PL 8 POS 2mm Crimp ST Cable Mount Natural Bag
Checking distributor stock and pricing after the page loads.
Molex 51227-0800 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51227 |
| RoHS | Compliant |
No datasheet is available for this part.
