This 3-contact PL crimp cable mount housing features a straight body orientation and a keyed design. It has a terminal pitch of 2mm and supports a maximum operating temperature range of -25°C to 105°C. The housing is designed for crimp termination and is suitable for use with a maximum current rating of 2.5A per contact and a maximum voltage rating of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |