Molex 51233-2012 technical specifications.
| Contact Material | Stainless Steel |
| Current Rating | 3.5A |
| Housing Color | Black |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51233 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51233-2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.