This 50-position cable mount connector features a stainless steel contact material and a grey housing. It has a current rating of 7A and a voltage rating of 250V AC. The connector is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Molex 51233-5012 technical specifications.
| Contact Material | Stainless Steel |
| Current Rating | 7A |
| Housing Color | Grey |
| Length | 18.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51233 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51233-5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.