
Power to the Board Compact Robot Conn P lg Pin Hsg Assy50Ckt
Molex 51234-5011 technical specifications.
| Contact Material | Bronze |
| Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| Series | 51234 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51234-5011 to view detailed technical specifications.
No datasheet is available for this part.