
This 30-contact I/O connector features a 6-row, straight orientation and a current rating of 7A. It is designed to operate within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V. The connector is packaged in a tray with 350 units per package and has a pitch of 3mm. It is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51239-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51239 |
| Termination | Cable |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51239-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
