
IC & Component Sockets mPGA478 Socket Hsg A ssy W/Atch Cvr478Ckt
Molex 51248-4788 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 478 |
| Number of Positions | 478 |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 51248 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51248-4788 to view detailed technical specifications.
No datasheet is available for this part.
