The 51281-0692 is a right angle FFC/FPC connector with six contacts, a 0.5mm pitch, and a maximum current rating of 0.5A per contact. It features a surface mount design and can operate within a temperature range of -20 to 85 degrees Celsius. This connector is suitable for use in applications with a maximum voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |