
This 6-position right angle receptacle features a 0.5mm pitch and is rated for operation up to 85°C. It is constructed with a bronze contact material and gold plating, and is packaged in tape and reel. The receptacle is compliant with RoHS regulations and has a low halogen content. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.75mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |