This 26-position right angle header features a contact material of bronze with gold plating, and is rated for 500mA of current and 50V of voltage. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The header is available in a package quantity of 3000 and is packaged in tape and reel. It has a pitch of 0.5mm and is termination type SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51281 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |