
This 50-position surface mount receptacle from Molex features a contact material of bronze with a tin plating. It has a current rating of 500mA and a voltage rating of 50V AC. The receptacle is packaged in tape and reel with 3000 units per pack and is RoHS compliant.
Molex 51296-5093 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51296 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51296-5093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.