Sign in to ask questions about the Molex 512980471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 512980471 technical specifications.
| Terminal Pitch (mm) | 5.8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Type | CRC Connector |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 512980471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.