CRC Connector Housing F 4 POS 5.8mm Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Color | Black, Grey |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 5.8mm |
| RoHS Compliant | Yes |
| Series | 51300 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |