This Molex 51336-0210 connector features a right-angle orientation with 2 female IDC contacts, rated for 1.5A at 100V. It operates between -40°C and 105°C and is available in quantities of 15,000 per bag. The connector is RoHS compliant and suitable for use with 26-28AWG wire gauges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51336-0210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 51336 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51336-0210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.