Right-angle, female receptacle connector with a 1.25mm pitch, designed for board-to-board applications. Features 4 contacts in a single row, utilizing IDC termination for wire gauges between 28AWG and 26AWG. Offers a 1.5A current rating and 100V voltage rating, with a maximum operating temperature of 105°C. Constructed with bronze contacts and tin plating, this locking plug connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0410 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51336 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |