
This 7-position IDC female connector from Molex features a 1.25mm pitch and a current rating of 1.5A. It is rated for a maximum voltage of 100V and is available in a bag packaging quantity of 8000. The connector is made with a bronze contact material and features a tin plating. It is RoHS compliant and has a wire gauge range of 26-28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51336-0710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 8000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 51336 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51336-0710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
