The 51338-0204 is a 20-contact RCP board-to-board connector from Molex with a terminal pitch of 0.4mm. It features a straight body orientation and is designed for surface mount applications. This connector has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 0.3A per contact. It is rated for 50VDC and 50VAC and is part of the SlimStack™ tradename.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51338-0204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Weight (g) | 0.044961 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 51338-0204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.