
The Molex 51338-0224 is a 22-contact RCP board-to-board connector with a terminal pitch of 0.4mm and a straight body orientation. It is designed for surface mount applications and features a termination method of solder. The connector has a maximum operating temperature range of -25 to 85°C and a maximum current rating of 0.3A per contact. It is rated for 50VDC and 50VAC.
Molex 51338-0224 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Weight (g) | 0.047747 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 51338-0224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.