Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51338-0474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-0474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
