Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Not Compliant |