60-contact, 2-row female receptacle board connector featuring a 0.4mm pitch and 0.016 inch pitch. This surface mount component offers a 300mA current rating and 50V voltage rating, with gold-plated bronze contacts. Designed for vertical orientation, it supports a mated stacking height of 1.5mm and operates within a -25°C to 85°C temperature range. The connector is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 51338-0674 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.1mm |
| Series | SlimStack 51338 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-0674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.