Molex 51338-0774 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.1mm |
| Series | SlimStack 51338 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-0774 to view detailed technical specifications.
No datasheet is available for this part.