
Board-to-board receptacle connector featuring 80 positions and 2 rows, designed for surface mount applications with a 0.4mm pitch. This vertical connector utilizes gold-plated bronze contacts and offers a mated stacking height of 1.5mm. Constructed with UL94 V-0 rated, low halogen black housing, it supports a maximum voltage rating of 50V AC/DC and is RoHS compliant. The component is supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 625 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack 51338 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
