
90-position, 2-row vertical receptacle for board-to-board applications. Features a 0.4mm pitch and 1.1mm row spacing, with a mated stacking height of 1.5mm. Utilizes bronze contacts with gold plating, rated for 300mA current and 50V AC voltage. Surface mount termination with SMD/SMT mounting style, supplied in tape and reel packaging. RoHS compliant and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51338-0974 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 90 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.1mm |
| Series | SlimStack 51338 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-0974 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
