
Vertical surface mount receptacle with 26 positions and 2 rows, featuring a 0.4mm pitch. Bronze contacts with gold plating offer a 300mA current rating and 50V AC maximum voltage rating. This low halogen component has a black housing and a 3.4mm depth, designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51338-2674 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 625 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack 51338 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-2674 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
