
This 34-contact receptacle connector features bronze contacts with gold plating, is compliant with ELV and RoHS, and has a low halogen content. It is designed for use in applications where a slim profile is required, with a row spacing of 1.1mm. The connector is suitable for surface mount technology and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51338-3474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.1mm |
| Series | SlimStack |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-3474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
