Molex 51338-5473 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 54 |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.1mm |
| Series | 51338 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-5473 to view detailed technical specifications.
No datasheet is available for this part.