
This 64-position receptacle connector is designed for surface mount applications with a 0.016inch pitch. It features a bronze contact material with gold plating and is compliant with ELV and RoHS regulations. The connector is available in a tape and reel packaging format with 625 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51338-6473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 625 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.1mm |
| Series | SlimStack™ 51338 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-6473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
