Sign in to ask questions about the Molex 513380374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 513380374 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| Series | SlimStack |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 513380374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
