Board to Board & Mezzanine Connectors 120 Ckt Receptacle J-leads & solder tab
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | 51338 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |