This Molex 513382474 connector is a board-to-board connector with 24 contacts, a 0.4mm terminal pitch, and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 85°C. The connector has a maximum current rating of 0.3A per contact and a maximum voltage rating of 50VDC or 50VAC. It is available in a shrouded and unshrouded version, with a height of 1.4mm.
Molex 513382474 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Height | 1.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.