
10-circuit, 2-row, 2mm pitch receptacle housing for cable mounting. Features straight orientation, female contacts with tin/lead plating, and a 3A current rating. Constructed from white Nylon/Polyamide with UL94 V-0 flammability. Operates within a -25°C to 85°C temperature range and has a 250V AC/DC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51353-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 13.4mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51353 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 11.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51353-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
