Female receptacle connector featuring 14 contacts arranged in 2 rows with a 2mm pitch. This straight, cable-mount component offers a 3A current rating and a 250V AC/DC working voltage. Constructed from white Nylon with Tin/Lead contact plating, it boasts a UL94 V-0 flammability rating and is low halogen. Designed for 30 mating cycles, it operates within a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Female |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 17.4mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51353 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 11.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
