
16-position, 2-row female receptacle housing for 2mm pitch applications. Features a straight, free-hanging, cable mount orientation with female socket contacts. Operates within a temperature range of -25°C to 85°C and supports a maximum voltage rating of 250V AC/DC. Housing color is natural, with a white component color. Termination is crimp, with a row spacing of 0.197 inches.
Molex 51353-1600 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 10.9mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 19.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | MicroClasp™ 51353 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51353-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
