
2.00mm pitch wire-to-board receptacle housing featuring a dual-row, 26-circuit configuration. This straight, female receptacle offers a 3A current rating and a 250V AC voltage rating. Constructed with tin contact plating and a white housing, it boasts a UL94 V-0 flammability rating and is low halogen. Designed for crimp termination, it supports 30 mating cycles and operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the Molex 51353-2600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51353-2600 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 29.4mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51353 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51353-2600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
