Molex 51374-1072 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 51374 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51374-1072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
