This 10-contact surface mount connector has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 5.05kV. It features a straight orientation and a 0.5mm pitch. The connector is lead-free and has a solder termination. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |