
The 51374-2093 is a 20-contact FFC/FPC connector with a terminal pitch of 0.5mm and a straight body orientation. It is designed for surface mount applications and features a solder termination method. The connector has a maximum operating temperature range of -25 to 85°C and a maximum voltage rating of 50VDC or 50VAC. It is rated for a maximum current of 0.4 amps per contact.
Checking distributor stock and pricing after the page loads.
Molex 51374-2093 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 4.05 |
| Product Weight (g) | 0.201 |
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.