This Molex 51379-0495 is a 4-contact surface mount fiber optic connector with a terminal pitch of 0.5mm. It has a right-angle body orientation and is designed for surface mount applications. The connector has a product height of 0.9mm and a product weight of 0.061g. It operates within a temperature range of -20 to 85°C and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50V.
Molex 51379-0495 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 0.9 |
| Product Weight (g) | 0.061 |
| Number of Contacts | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.