
2-circuit, 2-position, single-row, 2mm pitch wire-to-board (WTB) housing with straight orientation. Features female contacts with tin plating, a nylon housing material, and a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C and has a maximum DC voltage rating of 250.25kV. This receptacle is RoHS compliant and low halogen.
Molex 51382-0200 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 7.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51382 |
| Termination | Crimp |
| Weight | 0.006314oz |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51382-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
