
7-contact, single-row female receptacle with a 2mm pitch, designed for cable mounting. Features a straight orientation, tin/lead contact plating, and a 3A current rating. Constructed from UL94 V-0 rated nylon, this low-halogen connector operates between -25°C and 85°C, with a voltage rating of 250V AC/DC. Includes a locking mechanism and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Female |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 17.4mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51382 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 6.95mm |
| Working Voltage | 250V |
| RoHS | Compliant |