Molex 51382-0800 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 19.4mm |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51382 |
| Termination | Crimp |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51382-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
