5-position, 5-contact female receptacle for telecom and datacom applications. Features a right-angle, surface mount terminal with a 0.8mm pitch and gold-plated bronze/copper alloy contacts. Rated for 1A current and 30V AC / 3.03kV DC voltage. This low halogen, RoHS compliant connector is supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51387 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |