
This Molex 513881100 is an 11-contact cable mount housing with a right-angle contact position and crimp termination method. It has a terminal pitch of 2.5mm and a body orientation of straight. The housing measures 29.5mm in length, 7mm in depth, and 13.3mm in height, with a weight of 0.97g. It is designed for use in temperatures ranging from -40 to 105°C and has a maximum current rating of 3A per contact.
Molex 513881100 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 29.5 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 13.3 |
| Product Weight (g) | 0.97 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 513881100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.