
6-position, 0.5mm pitch ZIF socket receptacle with bottom contact location and right-angle orientation. Features tin-plated bronze contacts, a 500mA current rating, and a 50V DC voltage rating. Designed for surface mount termination with solder, operating within a -20°C to 85°C temperature range. RoHS compliant and lead-free.
Molex 51441-0693 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51441 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-0693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.