
8-circuit, 0.5mm pitch FFC/FPC connector with a right-angle, bottom-contact orientation. Features gold-plated bronze contacts, a glass/polyphenylene actuator, and a black housing. Rated for 50V AC and 0.5A, with an operating temperature range of -20°C to 85°C. This SMD/SMT termination component is supplied in tape and reel packaging, with a package quantity of 3000 units, and is RoHS compliant.
Sign in to ask questions about the Molex 51441-0872 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51441-0872 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 5 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 51441 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-0872 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.