
The Easy-On 51441 series receptacle features a glass and polyphenylene actuator material and a bronze contact with tin plating. It has a current rating of 500mA and a maximum operating temperature of 85°C. The receptacle is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a surface mount package with a pitch of 0.5mm and a packaging option of tape and reel.
Molex 51441-0893 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51441 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-0893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.