
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Molex 51441-0893-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-0893-C to view detailed technical specifications.
No datasheet is available for this part.